Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRUMETER
Manufacturer Part NoAPM-IOT-GATEWAYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AM6097
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $203.410 |
| 5+ | $189.840 |
| 10+ | $176.250 |
| 25+ | $171.760 |
| 50+ | $168.330 |
Price for:Each
Minimum: 1
Multiple: 1
$203.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part NoAPM-IOT-GATEWAYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AM6097
Technical Datasheet
No. of Ethernet Ports8Ports
No. of Serial Communication Ports-
Network Speeds10Mbps, 100Mbps
Port TypesRJ45 x 8
Gateway Server MountingWall
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Ethernet Ports
8Ports
Network Speeds
10Mbps, 100Mbps
Gateway Server Mounting
Wall
SVHC
No SVHC (21-Jan-2025)
No. of Serial Communication Ports
-
Port Types
RJ45 x 8
Product Range
-
Technical Docs (1)
Alternatives for APM-IOT-GATEWAY
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
