Print Page
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $51.440 |
| 5+ | $47.840 |
| 10+ | $46.300 |
| 25+ | $45.380 |
| 50+ | $44.450 |
| 100+ | $43.520 |
| 250+ | $42.600 |
Price for:Each
Minimum: 1
Multiple: 1
$51.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part NoM9-4017BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.37AJ7714
Product Range40 Series
Technical Datasheet
No. of Digits / Alpha7
Digit Height3mm
Supply Voltage Min-
Supply Voltage Max12VDC
Panel Cutout Height-
Panel Cutout Width-
Operating Temperature Min-5°C
Operating Temperature Max40°C
Product Range40 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
M9-4017B is a 40 series low cost, non-reset totalizer ideal solution for applications that require low cost and product reliability.
- 7 figures, white on black, 0.12” [3mm] high, 0.16” [4mm] with magnifying lens
- Voltage rating is 12VDC
- Front mount (behind the panel mount - 4-40 thread)
- Speed of 600 counts/minute (min.50ms–on, 50ms–off)
- LSD is white
Technical Specifications
No. of Digits / Alpha
7
Supply Voltage Min
-
Panel Cutout Height
-
Operating Temperature Min
-5°C
Product Range
40 Series
Digit Height
3mm
Supply Voltage Max
12VDC
Panel Cutout Width
-
Operating Temperature Max
40°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

