Print Page
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $60.030 |
| 5+ | $57.910 |
| 10+ | $55.790 |
| 25+ | $51.730 |
| 50+ | $49.460 |
| 100+ | $47.590 |
| 250+ | $47.340 |
Price for:Each
Minimum: 1
Multiple: 1
$60.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part NoTS08Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.47AM8692
Product RangeTS Series
Technical Datasheet
Product RangeTS Series
Timer FunctionsAsymmetrical
Time Min0.1s
Time Max100h
No. of Timing Ranges1Ranges
Timer OutputSPDT
Supply Voltage Max240V
Current Rating Nom5A
Connection / TerminationScrew Terminals
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
TS Series
Time Min
0.1s
No. of Timing Ranges
1Ranges
Supply Voltage Max
240V
Connection / Termination
Screw Terminals
Timer Functions
Asymmetrical
Time Max
100h
Timer Output
SPDT
Current Rating Nom
5A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

