
Need more?
| Quantity | Price |
|---|---|
| 1+ | $560.310 |
| 5+ | $546.300 |
| 10+ | $532.290 |
| 25+ | $504.270 |
| 50+ | $494.190 |
Product Information
Product Overview
VT-FLOW-HV is a Vista Touch flow rate and totalizer. It is a next-generation panel meter designed for optimal flow monitoring. It supports a wide range of inputs, including PNP, NPN, Push/Pull, 4-20mA, 0-10V DC, digital pulse, and contact closure sensors. The HV model is compatible with 100-240V AC/DC power supplies. Each meter includes free access to Trumeter Cloud, a remote monitoring platform that allows for secure data access, real-time monitoring, and in-platform and email alerts, with optional SMS notifications. Equipped with pre-configured gauge displays to suit various applications, the Vista Touch Flow high-resolution 2.76" x 2.76" touchscreen display provides intuitive navigation and configuration. Users can define range and scaling, set alarms, and adjust other parameters directly on the screen. For seamless integration into other systems, the Vista Touch Flow supports Modbus® RTU and TCP, Ethernet, RS485, and includes two form C relays.
- 0.1% accuracy across the input range
- A vibrant 65K full-color, 70mm x 70mm [2.76"" x 2.76""] graphics display
- An intuitive touchscreen for easy navigation and configurability
- Free access to the IoT Trumeter cloud for remote monitoring, with SMS and email alarm notifications
- Advanced alarm notifications
- Load and save configuration data via USB flash drive
- Modbus® RTU and TCP communication protocols, Ethernet and RS485 connectivity as standard
- Standard industry ¼ DIN mounting
- Modular pluggable quick connect/disconnect connectors
Technical Specifications
-
0V to +10VDC, -50mA to +50mA, 0 to 0.6V DC, 2.5V to 24VDC
92mm
100VAC
-20°C
VT-FLOW Series
Multifunction
-
92mm
277VAC
60°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for VT-FLOW-HV
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
