VT-PWR-LV
Power Meter, Current/Voltage/Frequency/Power, 5 A, 12 V to 24 V, 92 mm x 92 mm, Vista Touch Series

| Manufacturer | TRUMETER |
|---|---|
| Manufacturer Part No | VT-PWR-LVCopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 77AK5663 |
| Product Range | Vista Touch Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $634.120 |
| 5+ | $545.840 |
| 10+ | $457.540 |
| 25+ | $448.390 |
| 50+ | $439.230 |
Product Information
| Manufacturer | TRUMETER |
|---|---|
| Manufacturer Part No | VT-PWR-LVCopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 77AK5663 |
| Product Range | Vista Touch Series |
| Technical Datasheet | |
| No. of Digits / Alpha | - |
| No. of Phases | Single Phase, Two Phase, Three Phase |
| Meter Function | Current, Voltage, Frequency, Power |
| Supply Voltage | 12V to 24V |
| Energy Meter Mounting | DIN Rail |
| Meter Range | 45Hz to 65Hz, 0 to 600VAC, 10 to 300VAC, 0 to 5A, 1:1 to 1000:1, 10W |
| Digit Height | - |
| Product Range | Vista Touch Series |
| Panel Cutout Height | 92mm |
| Panel Cutout Width | 92mm |
| Supply Voltage Min | 12V |
| Supply Voltage Max | 24V |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 60°C |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
VT-PWR-LV is a Trumeter Vista Touch power meter. It is a next-gen power meter for single, split, and three-phase systems, accurately measuring Active (W), Reactive (Var), and Apparent (VA) power with 1% precision across its input range. Designed for 12-24VAC/DC power supply units, it includes a complimentary subscription to Trumeter Cloud for out-of-the-box remote monitoring. Designed for real-time electrical performance tracking, the Vista Touch power features an HD graphical display with a collection of gauge options, a responsive touchscreen interface, and wide range of configuration settings, including CT and PT ratio adjustments. Supporting Modbus® RTU and TCP protocols, Ethernet, RS485, and dual form C relays, the Vista Touch power integrates easily with other systems and devices. With remote monitoring out of the box with Trumeter Cloud, you gain secure online monitoring of meter readings, data recording, and instant email alerts, with an option for SMS notifications.
- For single, split and 3 phase applications
- Free access to the IoT Trumeter Cloud remote monitoring, with SMS and email alarm notifications
- 65K color 70mm x 70mm graphics display
- Intuitive touchscreen navigation and configuration
- User programmable scale, custom alarms and messages
- Load and save configuration via USB flash drive
- Industry standard ¼ DIN mounting
- Modular pluggable quick connect/disconnect connectors
Technical Specifications
| No. of Digits / Alpha | - |
|---|---|
| Meter Function | Current, Voltage, Frequency, Power |
| Energy Meter Mounting | DIN Rail |
| Digit Height | - |
| Panel Cutout Height | 92mm |
| Supply Voltage Min | 12V |
| Operating Temperature Min | -20°C |
| SVHC | No SVHC (21-Jan-2025) |
| No. of Phases | Single Phase, Two Phase, Three Phase |
|---|---|
| Supply Voltage | 12V to 24V |
| Meter Range | 45Hz to 65Hz, 0 to 600VAC, 10 to 300VAC, 0 to 5A, 1:1 to 1000:1, 10W |
| Product Range | Vista Touch Series |
| Panel Cutout Width | 92mm |
| Supply Voltage Max | 24V |
| Operating Temperature Max | 60°C |
Technical Docs (3)
Alternatives for VT-PWR-LV
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
