Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / AB CONNECTORS
Manufacturer Part NoABB00T 10SL3PSNB10SLRPGCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.06WX1953
Product RangeABB
Your Part Number
101 In Stock
408 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $144.630 |
| 25+ | $133.720 |
| 50+ | $125.690 |
| 100+ | $122.250 |
| 250+ | $118.800 |
Price for:Each
Minimum: 1
Multiple: 1
$144.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / AB CONNECTORS
Manufacturer Part NoABB00T 10SL3PSNB10SLRPGCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.06WX1953
Product RangeABB
Technical Datasheet
Product RangeABB
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleWall Mount Receptacle
No. of Contacts3Contacts
Circular Contact TypeSolder Pin
Coupling StyleBayonet
Insert Arrangement10SL-3
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingSilver
Insert RotationN
Service ClassEnvironmentally Sealed
SVHCTo Be Advised
Technical Specifications
Product Range
ABB
Circular Connector Shell Style
Wall Mount Receptacle
Circular Contact Type
Solder Pin
Insert Arrangement
10SL-3
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Silver
Service Class
Environmentally Sealed
Equivalent Military Specification
MIL-DTL-5015 Series
No. of Contacts
3Contacts
Coupling Style
Bayonet
Connector Body Material
Aluminium Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
