Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / AB CONNECTORS
Manufacturer Part NoABB14S6OCNCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.23M4700
Your Part Number
47 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $67.910 |
| 25+ | $62.790 |
| 50+ | $59.020 |
| 100+ | $57.400 |
| 250+ | $55.790 |
Price for:Each
Minimum: 1
Multiple: 1
$67.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / AB CONNECTORS
Manufacturer Part NoABB14S6OCNCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.23M4700
Technical Datasheet
Connector Shell Size14S
Cable Diameter Max11.1mm
Strain Relief MaterialAluminium Alloy
Product Range-
For Use WithABB MS Bayonet Connector
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
14S
Strain Relief Material
Aluminium Alloy
For Use With
ABB MS Bayonet Connector
Cable Diameter Max
11.1mm
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
