Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / AB CONNECTORS
Manufacturer Part NoUKANET900010S4SCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.78AC4830
Product RangeUK-AN Series
Your Part Number
21 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $321.070 |
| 10+ | $314.640 |
| 25+ | $308.230 |
| 50+ | $301.800 |
| 100+ | $295.390 |
Price for:Each
Minimum: 1
Multiple: 1
$321.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / AB CONNECTORS
Manufacturer Part NoUKANET900010S4SCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.78AC4830
Product RangeUK-AN Series
Technical Datasheet
Product RangeUK-AN Series
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts2Contacts
Coupling StyleThreaded
Insert Arrangement10S-4
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingNickel
Insert RotationN
SVHCTo Be Advised
Technical Specifications
Product Range
UK-AN Series
Circular Connector Shell Style
Cable Mount Receptacle
Coupling Style
Threaded
Connector Body Material
Aluminium Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
Equivalent Military Specification
MIL-DTL-5015 Series
No. of Contacts
2Contacts
Insert Arrangement
10S-4
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Nickel
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
