Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No23AR100LFTRCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.12AN3721
Product Range23 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.810 |
| 25+ | $1.370 |
| 100+ | $1.290 |
| 250+ | $1.220 |
| 500+ | $1.070 |
| 1000+ | $0.990 |
| 5000+ | $0.950 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No23AR100LFTRCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.12AN3721
Product Range23 Series
Trimmer TypeSingle Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance100ohm
Potentiometer MountingSurface Mount
No. of Turns1Turns
Product Range23 Series
Power Rating250mW
Resistance Tolerance± 20%
Temperature Coefficient± 250ppm/°C
Trimmer Shape / Size4 mm Square
Resistor Case / Package-
Product Length5mm
Product Width4.5mm
Product Height2.7mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Surface Mount
Product Range
23 Series
Resistance Tolerance
± 20%
Trimmer Shape / Size
4 mm Square
Product Length
5mm
Product Height
2.7mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Element Material
Cermet
Track Resistance
100ohm
No. of Turns
1Turns
Power Rating
250mW
Temperature Coefficient
± 250ppm/°C
Resistor Case / Package
-
Product Width
4.5mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
