Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No2607Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.15M2411
Product Range2600 Series
Your Part Number
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $28.830 |
| 5+ | $28.250 |
| 10+ | $24.710 |
| 25+ | $22.890 |
| 100+ | $20.600 |
| 500+ | $20.190 |
| 1000+ | $19.780 |
Price for:Each
Minimum: 1
Multiple: 1
$28.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No2607Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.15M2411
Product Range2600 Series
Technical Datasheet
No. of Turns20Turns
Shaft Diameter6.35mm
Dial CompositionSatin Chrome Finish with Black Dial
Product Range2600 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Turns
20Turns
Dial Composition
Satin Chrome Finish with Black Dial
SVHC
No SVHC (25-Jun-2025)
Shaft Diameter
6.35mm
Product Range
2600 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
