Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No2696Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.39K1758
Your Part Number
370 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.410 |
| 5+ | $12.310 |
| 10+ | $12.200 |
| 25+ | $11.080 |
| 100+ | $10.530 |
| 500+ | $10.240 |
| 1000+ | $10.040 |
Price for:Each
Minimum: 1
Multiple: 1
$12.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No2696Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.39K1758
Technical Datasheet
No. of Turns10Turns
Shaft Diameter6.35mm
Dial CompositionSatin Chrome
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Turns
10Turns
Dial Composition
Satin Chrome
SVHC
No SVHC (25-Jun-2025)
Shaft Diameter
6.35mm
Product Range
-
Technical Docs (1)
Alternatives for 2696
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
