Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No6127V3A80L.5Copy
Manufacturer Standard Lead Time48 weeks
Newark Part No.89W0450
Product Range6120 Series
Your Part Number
65 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.140 |
| 5+ | $26.950 |
| 10+ | $23.320 |
| 25+ | $21.530 |
| 100+ | $19.780 |
| 500+ | $19.480 |
| 1000+ | $19.090 |
Price for:Each
Minimum: 1
Multiple: 1
$29.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No6127V3A80L.5Copy
Manufacturer Standard Lead Time48 weeks
Newark Part No.89W0450
Product Range6120 Series
Technical Datasheet
Sensor TypeHall-Effect Rotary Position Sensor
Shaft TypeSlotted End
Contact TypeNon-Contact
Electrical Angle80°
Linearity± 0.5%
Supply Voltage5.5VDC
Supply Current12mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range6120 Series
SVHCLead (25-Jun-2025)
Technical Specifications
Sensor Type
Hall-Effect Rotary Position Sensor
Contact Type
Non-Contact
Linearity
± 0.5%
Supply Current
12mA
Operating Temperature Max
125°C
SVHC
Lead (25-Jun-2025)
Shaft Type
Slotted End
Electrical Angle
80°
Supply Voltage
5.5VDC
Operating Temperature Min
-55°C
Product Range
6120 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
