Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoPHS21SB10KCopy
Newark Part No.29AK3514
Product RangePHS21 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoPHS21SB10KCopy
Newark Part No.29AK3514
Product RangePHS21 Series
Track Resistance10kohm
No. of Turns-
Track TaperLinear
Power Rating500mW
Resistance Tolerance± 20%
Product RangePHS21 Series
Potentiometer MountingPanel Mount
Shaft Diameter21mm
No. of Gangs-
Adjustment TypeRotary
Shaft Length-
Temperature Coefficient-
Potentiometer Type-
Resistor TechnologyConductive Plastic
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length39mm
Product Width13.1mm
Product Height9.8mm
Operating Temperature Min-20°C
Operating Temperature Max105°C
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Track Resistance
10kohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Panel Mount
No. of Gangs
-
Shaft Length
-
Potentiometer Type
-
Potentiometer Terminals
Solder Lug
Product Length
39mm
Product Height
9.8mm
Operating Temperature Max
105°C
No. of Turns
-
Power Rating
500mW
Product Range
PHS21 Series
Shaft Diameter
21mm
Adjustment Type
Rotary
Temperature Coefficient
-
Resistor Technology
Conductive Plastic
Resistor Case / Package
-
Product Width
13.1mm
Operating Temperature Min
-20°C
SVHC
No SVHC (20-Jun-2016)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
