Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoRBCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.15M1937
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $34.160 |
| 5+ | $30.440 |
| 10+ | $29.620 |
| 25+ | $27.220 |
| 100+ | $24.780 |
| 500+ | $24.490 |
| 1000+ | $23.990 |
Price for:Each
Minimum: 1
Multiple: 1
$34.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoRBCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.15M1937
Technical Datasheet
No. of Turns15Turns
Shaft Diameter6.35mm
Dial CompositionSatin Chrome
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RB is an analogue turn Counting Dial with satin-chrome dial composition. Suitable for use with potentiometers or other rotating devices up to 15 turns.
- -55 to 71°C Operating temperature range
Applications
Consumer Electronics
Technical Specifications
No. of Turns
15Turns
Dial Composition
Satin Chrome
SVHC
No SVHC (25-Jun-2025)
Shaft Diameter
6.35mm
Product Range
-
Technical Docs (1)
Alternatives for RB
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
