Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoOARSXPR0075FLFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.55M7105
Product RangeOARS-XP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 2400+ | $2.400 |
| 4800+ | $2.290 |
| 7200+ | $2.110 |
| 12000+ | $1.910 |
| 24000+ | $1.710 |
| 60000+ | $1.490 |
| 120000+ | $1.240 |
| 240000+ | $1.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2400
Multiple: 2400
$5,760.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoOARSXPR0075FLFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.55M7105
Product RangeOARS-XP Series
Technical Datasheet
Resistance0.0075ohm
Product RangeOARS-XP Series
Resistor Case / PackageSMD
Power Rating5W
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Product Length-
Temperature Coefficient± 40ppm/°C
Product Width6.01mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.0075ohm
Resistor Case / Package
SMD
Resistance Tolerance
± 1%
Product Length
-
Product Width
6.01mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
OARS-XP Series
Power Rating
5W
Resistor Technology
Metal Film
Temperature Coefficient
± 40ppm/°C
Product Height
-
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
