
2,000 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $12.070 |
| 10+ | $10.610 |
| 25+ | $9.450 |
| 50+ | $8.970 |
| 100+ | $7.960 |
| 250+ | $6.870 |
| 500+ | $6.710 |
Product Information
Product Overview
The OH090U is a Hallogic Hall-effect Sensor contain a monolithic integrated circuit which incorporates a Hall element, a linear amplifier, a threshold amplifier and Schmitt trigger on a single Hallogic® silicon chip. Included on-chip is a band gap voltage regulator to allow operation with a wide range of supply voltages. These devices feature logic level output and provide up to 21mA of sink current. This allows direct driving of more than 7 TTL loads or any standard logic family using power supplies ranging from 4.5 to 24V. Output amplitude is constant at switching frequencies from DC to over 200kHz. The Uni-polar turns on with a (logic level "0") after a sufficient magnetic field from the south pole of a magnet approached the symbolized face of the device (operating point) and turns off (logic level "1") after the magnetic field reached a minimum value.
- Through hole mounting
- Designed for non-contact switching operations
- Operates over broad range of supply voltages
- Operates with excellent temperature stability in harsh environments
Technical Specifications
-
25mA
3Pins
4.5V
-40°C
Hallogic Series
-
To Be Advised
Unipolar
TO-92
TO-92
24V
150°C
-
-
Technical Docs (1)
Alternatives for OH090U
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
