
| Quantity | Price |
|---|---|
| 1000+ | $6.780 |
| 2000+ | $6.650 |
| 3000+ | $6.510 |
| 5000+ | $6.380 |
| 10000+ | $6.240 |
| 25000+ | $6.110 |
| 50000+ | $6.030 |
Product Information
Product Overview
The OH180U is a Hall-effect Sensor contains a monolithic integrated circuit which incorporates a hall element, a linear amplifier, a threshold amplifier and Schmitt trigger on a single Hallogic® silicon chip. Included on-chip is a band gap voltage regulator to allow operation with a wide range of supply voltages. This device features logic level output and provide up to 21mA of sink current. This allows direct driving of more than 7 TTL loads or any standard logic family using power supplies ranging from 4.5 to 24V. Output amplitude is constant at switching frequencies from DC to over 200kHz.
- Designed for non-contact switching operations
- Operates over broad range of supply voltages
- Operates with excellent temperature stability in harsh environments
Applications
Sensing & Instrumentation, Automation & Process Control
Technical Specifications
Unipolar
TO-92
TO-92
24V
150°C
-
-
30mA
3Pins
4.5V
-40°C
Hallogic Series
-
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
