Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOH360UCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.08F2614
Product RangeHallogic Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $6.770 |
| 2000+ | $6.640 |
| 3000+ | $6.500 |
| 5000+ | $6.370 |
| 10000+ | $6.230 |
| 25000+ | $6.100 |
| 50000+ | $6.030 |
Price for:Each
Minimum: 1000
Multiple: 1000
$6,770.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOH360UCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.08F2614
Product RangeHallogic Series
Technical Datasheet
Hall Effect TypeUnipolar
Output Current30mA
Sensor Case / PackageTO-92
No. of Pins3Pins
Sensor Case StyleTO-92
Supply Voltage Min4.5V
Supply Voltage Max24V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeHallogic Series
Qualification-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Hall Effect Type
Unipolar
Sensor Case / Package
TO-92
Sensor Case Style
TO-92
Supply Voltage Max
24V
Operating Temperature Max
150°C
Qualification
-
MSL
-
Output Current
30mA
No. of Pins
3Pins
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Product Range
Hallogic Series
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
