Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP240ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.08F2957
Your Part Number
1,990 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.802 |
| 10+ | $0.739 |
| 100+ | $0.672 |
| 500+ | $0.643 |
| 1000+ | $0.631 |
| 2500+ | $0.625 |
| 5000+ | $0.624 |
Price for:Each
Minimum: 1
Multiple: 1
$0.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP240ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.08F2957
Technical Datasheet
Peak Wavelength890nm
Angle of Half Intensity40°
Diode Case StyleSide Looking
Radiant Intensity (Ie)-
Rise Time500ns
Fall Time tf250ns
Forward Current If(AV)50mA
Forward Voltage VF Max1.8V
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OP240A is a Plastic Infrared Emitting Diode with dome lens and wide irradiance pattern. The OP240 series high intensity gallium aluminium arsenide infrared emitting diode is suited for use as a PCB mounted slotted switch or an easy mount PCB interrupter. It is suitable for use in space-limited applications, PCboard mounted slotted switch, PCboard interrupter.
- Wavelength matched to silicon's peak response
- Mechanically and spectrally matched to other OPTEK products
Technical Specifications
Peak Wavelength
890nm
Diode Case Style
Side Looking
Rise Time
500ns
Forward Current If(AV)
50mA
Operating Temperature Min
-40°C
Product Range
-
Angle of Half Intensity
40°
Radiant Intensity (Ie)
-
Fall Time tf
250ns
Forward Voltage VF Max
1.8V
Operating Temperature Max
100°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for OP240A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
