Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP550ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.61M8160
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.727 |
| 10+ | $0.712 |
| 100+ | $0.699 |
| 500+ | $0.684 |
| 1000+ | $0.669 |
| 2500+ | $0.654 |
| 10000+ | $0.640 |
Price for:Each
Minimum: 1
Multiple: 1
$0.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP550ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.61M8160
Technical Datasheet
Wavelength Typ935nm
Viewing Angle-
Power Consumption100mW
No. of Pins2Pins
Transistor Case StyleRadial Leaded
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Wavelength Typ
935nm
Power Consumption
100mW
Transistor Case Style
Radial Leaded
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Viewing Angle
-
No. of Pins
2Pins
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for OP550A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
