Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP598BCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.91F1839
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.663 |
| 4000+ | $0.650 |
| 6000+ | $0.636 |
| 10000+ | $0.623 |
| 20000+ | $0.610 |
| 50000+ | $0.597 |
| 100000+ | $0.583 |
Price for:Each
Minimum: 2000
Multiple: 2000
$1,326.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP598BCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.91F1839
Technical Datasheet
Wavelength Typ890nm
Viewing Angle-
Power Consumption250mW
No. of Pins2Pins
Transistor Case StyleTO-18
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Wavelength Typ
890nm
Power Consumption
250mW
Transistor Case Style
TO-18
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Viewing Angle
-
No. of Pins
2Pins
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for OP598B
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
