Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP599ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.61M8164
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.950 |
| 10+ | $1.700 |
| 100+ | $1.340 |
| 500+ | $1.200 |
| 1000+ | $1.070 |
| 2500+ | $0.896 |
| 10000+ | $0.874 |
Price for:Each
Minimum: 1
Multiple: 1
$1.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP599ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.61M8164
Technical Datasheet
Wavelength Typ890nm
Viewing Angle-
Power Consumption100mW
No. of Pins2Pins
Transistor Case StyleT-1 3/4 (5mm)
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Wavelength Typ
890nm
Power Consumption
100mW
Transistor Case Style
T-1 3/4 (5mm)
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Viewing Angle
-
No. of Pins
2Pins
Product Range
-
MSL
-
Technical Docs (1)
Alternatives for OP599A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
