Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP802WSLCopy
Newark Part No.61M8165
Your Part Number
374 In Stock
1,000 more incoming. You can reserve stock now
339 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
35 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.370 |
| 10+ | $3.130 |
| 25+ | $2.950 |
| 50+ | $2.920 |
| 100+ | $2.890 |
Price for:Each
Minimum: 1
Multiple: 1
$3.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP802WSLCopy
Newark Part No.61M8165
Technical Datasheet
Wavelength Typ-
Viewing Angle-
Power Consumption250mW
No. of Pins3Pins
Transistor Case StyleTO-18
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Wavelength Typ
-
Power Consumption
250mW
Transistor Case Style
TO-18
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Viewing Angle
-
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
