Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB390L55ZCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.69K8442
Product RangeOPB390 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 200+ | $5.130 |
| 400+ | $5.020 |
| 600+ | $4.930 |
| 1000+ | $4.820 |
| 2000+ | $4.720 |
| 5000+ | $4.620 |
| 10000+ | $4.520 |
Price for:Each
Minimum: 200
Multiple: 200
$1,026.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB390L55ZCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.69K8442
Product RangeOPB390 Series
Technical Datasheet
Gap Width3.18mm
Aperture Width1.27mm
Forward Current If50mA
Reverse Voltage Vr2V
Forward Voltage1.3V
Sensor Output TypePhototransistor
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeOPB390 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Gap Width
3.18mm
Forward Current If
50mA
Forward Voltage
1.3V
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Aperture Width
1.27mm
Reverse Voltage Vr
2V
Sensor Output Type
Phototransistor
Operating Temperature Min
-40°C
Product Range
OPB390 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
