Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB620Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.08F2623
Your Part Number
502 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.890 |
| 10+ | $1.860 |
| 25+ | $1.810 |
| 50+ | $1.780 |
| 100+ | $1.740 |
| 250+ | $1.710 |
| 500+ | $1.660 |
| 1000+ | $1.630 |
Price for:Each
Minimum: 1
Multiple: 1
$1.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB620Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.08F2623
Technical Datasheet
Sensing MethodReflective
Sensing Distance / Slot Width4.826mm
Gap Width4.83mm
Supply Voltage Min-
Aperture Width1.52mm
Supply Voltage Max-
Sensor Case / PackageModule
Forward Current If50mA
Collector Emitter Voltage Max24V
Reverse Voltage Vr3V
Forward Voltage1.6V
Collector Current IC Max30mA
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OPB620 is a Slotted Optical Switch with phototransistor and Rbe output. This printed circuit board mounting switch consist of an infrared emitting diode and an NPN silicon phototransistor with an enhanced low current roll-off to improve contrast ratio and immunity to background irradiance. Suitable for non-contact reflective object sensor, assembly line and machine automation, End of travel sensor, machine safety and door sensor.
- Non-contact switching
- Enhanced signal to noise ratio
- 200mW Power dissipation
- -40 to 100°C Operating temperature range
Applications
Sensing & Instrumentation, Automation & Process Control, Safety
Technical Specifications
Sensing Method
Reflective
Gap Width
4.83mm
Aperture Width
1.52mm
Sensor Case / Package
Module
Collector Emitter Voltage Max
24V
Forward Voltage
1.6V
Sensor Output Type
Phototransistor
Sensor Mounting
Through Hole
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Sensing Distance / Slot Width
4.826mm
Supply Voltage Min
-
Supply Voltage Max
-
Forward Current If
50mA
Reverse Voltage Vr
3V
Collector Current IC Max
30mA
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for OPB620
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
