Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB701ALZCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.61M8081
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.360 |
| 10+ | $20.100 |
| 25+ | $19.650 |
| 50+ | $18.020 |
| 100+ | $17.220 |
| 250+ | $15.320 |
| 500+ | $14.960 |
Price for:Each
Minimum: 1
Multiple: 1
$21.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB701ALZCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.61M8081
Technical Datasheet
Sensing MethodReflective
Sensing Distance / Slot Width5.08mm
Supply Voltage Min-
Sensing Distance5.08mm
Forward Current If50mA
Supply Voltage Max-
Sensor Case / PackageModule
Reverse Voltage Vr2V
Collector Emitter Voltage Max15V
Collector Emitter Voltage V(br)ceo15V
Forward Voltage1.7V
Collector Current IC Max43mA
Sensor Output TypePhototransistor
IP Rating-
IP Rating-
Sensor MountingCable
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensing Method
Reflective
Supply Voltage Min
-
Forward Current If
50mA
Sensor Case / Package
Module
Collector Emitter Voltage Max
15V
Forward Voltage
1.7V
Sensor Output Type
Phototransistor
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Sensing Distance / Slot Width
5.08mm
Sensing Distance
5.08mm
Supply Voltage Max
-
Reverse Voltage Vr
2V
Collector Emitter Voltage V(br)ceo
15V
Collector Current IC Max
43mA
IP Rating
-
Sensor Mounting
Cable
Operating Temperature Max
100°C
Qualification
-
Technical Docs (2)
Alternatives for OPB701ALZ
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
