Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB704WZCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.40P0571
Your Part Number
19 In Stock
300 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.200 |
| 10+ | $8.410 |
| 25+ | $7.710 |
| 50+ | $7.300 |
| 100+ | $6.880 |
| 250+ | $5.910 |
| 500+ | $5.770 |
Price for:Each
Minimum: 1
Multiple: 1
$9.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB704WZCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.40P0571
Technical Datasheet
Sensing MethodReflective
Sensing Distance / Slot Width-
Sensing Distance3.8mm
Supply Voltage Min-
Forward Current If40mA
Supply Voltage Max-
Reverse Voltage Vr2V
Sensor Case / PackageModule
Collector Emitter Voltage V(br)ceo30V
Collector Emitter Voltage Max30V
Forward Voltage1.7V
Collector Current IC Max25mA
Sensor Output TypePhototransistor
IP Rating-
IP Rating-
Sensor MountingCable
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensing Method
Reflective
Sensing Distance
3.8mm
Forward Current If
40mA
Reverse Voltage Vr
2V
Collector Emitter Voltage V(br)ceo
30V
Forward Voltage
1.7V
Sensor Output Type
Phototransistor
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Sensing Distance / Slot Width
-
Supply Voltage Min
-
Supply Voltage Max
-
Sensor Case / Package
Module
Collector Emitter Voltage Max
30V
Collector Current IC Max
25mA
IP Rating
-
Sensor Mounting
Cable
Operating Temperature Max
80°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
