Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB718ZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73K1078
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 200+ | $7.750 |
| 400+ | $7.580 |
| 600+ | $7.430 |
Price for:Each
Minimum: 200
Multiple: 200
$1,550.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB718ZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73K1078
Technical Datasheet
Sensing Distance12.7mm
Forward Current If-
Reverse Voltage Vr-
Collector Emitter Voltage V(br)ceo-
Forward Voltage-
Sensor Output TypeOpen Collector
Sensor MountingPanel / Chassis
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensing Distance
12.7mm
Reverse Voltage Vr
-
Forward Voltage
-
Sensor Mounting
Panel / Chassis
SVHC
No SVHC (27-Jun-2024)
Forward Current If
-
Collector Emitter Voltage V(br)ceo
-
Sensor Output Type
Open Collector
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
