Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB740WZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.69K8450
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 400+ | $4.040 |
| 800+ | $3.900 |
| 1200+ | $3.860 |
| 2000+ | $3.780 |
| 4000+ | $3.700 |
| 10000+ | $3.630 |
| 20000+ | $3.550 |
| 40000+ | $3.500 |
Price for:Each
Minimum: 400
Multiple: 400
$1,616.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB740WZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.69K8450
Technical Datasheet
Sensing Distance3.81mm
Forward Current If40mA
Reverse Voltage Vr2V
Collector Emitter Voltage V(br)ceo30V
Forward Voltage1.7V
Sensor Output TypePhototransistor
Sensor MountingPanel / Chassis
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensing Distance
3.81mm
Reverse Voltage Vr
2V
Forward Voltage
1.7V
Sensor Mounting
Panel / Chassis
Operating Temperature Max
80°C
SVHC
No SVHC (27-Jun-2024)
Forward Current If
40mA
Collector Emitter Voltage V(br)ceo
30V
Sensor Output Type
Phototransistor
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
