
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.180 |
| 5+ | $4.100 |
| 10+ | $4.080 |
| 25+ | $4.070 |
| 50+ | $4.050 |
| 100+ | $4.040 |
| 250+ | $3.960 |
Product Information
Product Overview
The OPB810 (L & W ) series Wide Gap Slotted Optical Switch with housings made from an opaque grade of injection-molded plastic that minimizes the assembly’s sensitivity to visible and near-infrared ambient radiation. Discrete shells, which are exposed on parallel faces inside the device throat, are made of IR transmissive plastic (for applications where aperture contamination may occur) or of opaque plastic with aperture openings (for maximum protection against ambient light). User can specify the electrical output parameters, discrete shell material and the aperture width.
- 0.375" (9.525mm) Wide gap
- Choice of aperture size
- Choice of minimum photocurrent
- Choice of opaque or IR transmissive shell material
- PCB mounting or with 24" 26 AWG wires
Applications
Sensing & Instrumentation, Automation & Process Control, Safety, Industrial
Technical Specifications
Through Beam
9.53mm
1.27mm
Module
2V
1.7V
Phototransistor
Panel / Chassis
80°C
-
9.525mm
-
-
50mA
30V
30mA
-
-40°C
-
No SVHC (27-Jun-2018)
Technical Docs (2)
Alternatives for OPB811W55Z
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
