Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB830W51ZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.42AC0029
Product RangeOPB830W Series
Your Part Number
51 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.310 |
| 10+ | $5.940 |
| 25+ | $5.930 |
| 100+ | $5.920 |
Price for:Each
Minimum: 1
Multiple: 1
$6.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB830W51ZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.42AC0029
Product RangeOPB830W Series
Technical Datasheet
Sensing MethodThrough Beam
Sensing Distance / Slot Width3.18mm
Gap Width3.18mm
Supply Voltage Min-
Aperture Width1.27mm
Supply Voltage Max-
Sensor Case / PackageModule
Forward Current If50mA
Reverse Voltage Vr2V
Collector Emitter Voltage Max30V
Forward Voltage1.7V
Collector Current IC Max30mA
Sensor Output TypePhototransistor
IP Rating-
IP Rating-
Sensor MountingCable, Panel
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product RangeOPB830W Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensing Method
Through Beam
Gap Width
3.18mm
Aperture Width
1.27mm
Sensor Case / Package
Module
Reverse Voltage Vr
2V
Forward Voltage
1.7V
Sensor Output Type
Phototransistor
IP Rating
-
Operating Temperature Min
-40°C
Product Range
OPB830W Series
SVHC
No SVHC (27-Jun-2024)
Sensing Distance / Slot Width
3.18mm
Supply Voltage Min
-
Supply Voltage Max
-
Forward Current If
50mA
Collector Emitter Voltage Max
30V
Collector Current IC Max
30mA
IP Rating
-
Sensor Mounting
Cable, Panel
Operating Temperature Max
80°C
Qualification
-
Technical Docs (2)
Alternatives for OPB830W51Z
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
