
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.700 |
| 5+ | $4.660 |
| 10+ | $4.630 |
| 25+ | $4.590 |
| 50+ | $4.560 |
| 100+ | $4.530 |
| 250+ | $4.430 |
Product Information
Product Overview
The Type PD180CBT30Q/MU series photoelectrics Through-beam Sensor which are developed specifically for the domestic and industrial door market. The sensor meet the regulations for industrial doors in Europe and North America. The robust polycarbonate housing allows flexible installation as the lenses are adjustable both in horizontal and vertical direction. The sensor is easy to use and no sensitivity adjustments are necessary. The aspherical lens design is superior to previous design of sensors with built-in parabolic reflectors that had corrosion and dust problems. Increased safety by build-in - sensor test function, the emitter has a built-in test input designed to mute the emitter and thus evaluate the sensor function. Test function is to be activated by the door controller or the door function can be activated by a limit switch, magnet sensor or a safety edge profile.
- 15 or 30m Range
- Modulated, infrared light
- SPST relay output
- SPST relay low battery
- LED for output indication
- Reverse polarity, transients protection
- Connection, terminal block
- Emitter mute
Applications
Sensing & Instrumentation, Automation & Process Control, Safety, Security, Industrial
Contents
PD180 emitter or receiver (separate box), Installation instruction in emitter box, 2 x 3 screws for raw plugs ø2.9 x 25 DIN 7981C, 2 x 3 raw plugs for 8mm hole, 2 x 1 Strain releif, 2 x 2 Screws for strain releif M3 x 12mm, 2 x 1 Cable gland.
Technical Specifications
Through Beam
-
1.27mm
50mA
2V
1.7V
Phototransistor
Panel / Chassis
80°C
-
3.18mm
3.18mm
-
Module
30V
30mA
-
-40°C
OPB840W Series
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
