Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB901W55ZCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.58AC3538
Your Part Number
192 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.680 |
| 10+ | $6.540 |
| 25+ | $6.410 |
| 50+ | $6.280 |
| 100+ | $6.150 |
| 250+ | $6.010 |
| 500+ | $5.870 |
Price for:Each
Minimum: 1
Multiple: 1
$6.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB901W55ZCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.58AC3538
Technical Datasheet
Sensing MethodThrough Beam
Sensing Distance / Slot Width9.5mm
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensor Case / PackageModule
Collector Emitter Voltage Max-
Collector Current IC Max-
Sensor Output TypeTotem Pole
IP Rating-
IP Rating-
Sensor MountingPanel / Chassis
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensing Method
Through Beam
Supply Voltage Min
4.75V
Sensor Case / Package
Module
Collector Current IC Max
-
IP Rating
-
Sensor Mounting
Panel / Chassis
Operating Temperature Max
85°C
Qualification
-
Sensing Distance / Slot Width
9.5mm
Supply Voltage Max
5.25V
Collector Emitter Voltage Max
-
Sensor Output Type
Totem Pole
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for OPB901W55Z
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
