Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB910W55ZCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.69K8468
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 200+ | $7.190 |
Price for:Each
Minimum: 200
Multiple: 200
$1,438.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB910W55ZCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.69K8468
Technical Datasheet
Sensing MethodThrough Beam
Sensing Distance / Slot Width9.5mm
Supply Voltage Min4.75V
Gap Width9.53mm
Aperture Width1.27mm
Supply Voltage Max5.25V
Sensor Case / PackageModule
Forward Current If40mA
Collector Emitter Voltage Max-
Reverse Voltage Vr2V
Forward Voltage1.7V
Collector Current IC Max-
Sensor Output TypeTotem Pole
IP Rating-
Sensor MountingPanel / Chassis
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OPB913 series Photologic® Integrated Circuit Switches provide optimum flexibility for the design engineer. Building from a standard housing with a wide slot, user can specify the type and polarity of the TTL output and the type of shell material. All versions have the added stability of hysteresis built into the amplification circuitry.
- 0.375" (9.5mm) Wide gap
- Inverted open collector logical output configurations
- Choice of opaque or IR transmissive housing material
- Choice of PCB or 26 AWG, UL rated wire
- Data rates to 250kBaud
Applications
Sensing & Instrumentation, Test & Measurement, Industrial
Technical Specifications
Sensing Method
Through Beam
Supply Voltage Min
4.75V
Aperture Width
1.27mm
Sensor Case / Package
Module
Collector Emitter Voltage Max
-
Forward Voltage
1.7V
Sensor Output Type
Totem Pole
Sensor Mounting
Panel / Chassis
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Sensing Distance / Slot Width
9.5mm
Gap Width
9.53mm
Supply Voltage Max
5.25V
Forward Current If
40mA
Reverse Voltage Vr
2V
Collector Current IC Max
-
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
