Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB917BZCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.73K1179
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 200+ | $6.230 |
| 400+ | $6.110 |
| 600+ | $5.980 |
Price for:Each
Minimum: 200
Multiple: 200
$1,246.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB917BZCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.73K1179
Technical Datasheet
Gap Width5.08mm
Aperture Width1.27mm
Forward Current If50mA
Reverse Voltage Vr2V
Forward Voltage1.3V
Sensor Output Type10K Pullup
Sensor MountingPanel / Chassis
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Gap Width
5.08mm
Forward Current If
50mA
Forward Voltage
1.3V
Sensor Mounting
Panel / Chassis
Operating Temperature Max
80°C
Automotive Qualification Standard
-
Aperture Width
1.27mm
Reverse Voltage Vr
2V
Sensor Output Type
10K Pullup
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
