Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPB941W51ZCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 73K1189 |
| Your Part Number | |
| Technical Datasheet |
130 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.410 |
| 5+ | $6.350 |
| 10+ | $6.290 |
| 25+ | $6.220 |
| 50+ | $6.160 |
| 100+ | $6.100 |
| 250+ | $5.980 |
Price for:Each
Minimum: 1
Multiple: 1
$6.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPB941W51ZCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 73K1189 |
| Technical Datasheet | |
| Sensing Method | Through Beam |
| Sensing Distance / Slot Width | 3.18mm |
| Supply Voltage Min | 4.75V |
| Gap Width | 3.18mm |
| Aperture Width | 1.27mm |
| Supply Voltage Max | 5.25V |
| Sensor Case / Package | Module |
| Forward Current If | 40mA |
| Reverse Voltage Vr | 2V |
| Collector Emitter Voltage Max | - |
| Collector Current IC Max | - |
| Forward Voltage | 1.7V |
| Sensor Output Type | Open Collector |
| IP Rating | - |
| Sensor Mounting | Cable, Panel |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2024) |
Alternatives for OPB941W51Z
1 Product Found
Product Overview
The OPB941W51Z is a Photologic® Photo Integrated Circuit Switches that provide optimum flexibility for the design engineer. All housings are made from an opaque grade of injection-molded plastic that minimizes the assembly’s sensitivity to both visible and near-infrared ambient radiation. All devices have the added stability of a built-in hysteresis amplifier.
- 0.010" (2.54mm) Aperture size
- Buffered open-collector output
- Opaque shell
- Wire terminations
- 0.125" (3.18mm) Slot width
- 0.320" (8.128mm) Lead spacing for PCB (side mounting)
- Data rates to 250kBaud
- 0.350" (8.9mm) Long pins
Applications
Sensing & Instrumentation, Test & Measurement, Industrial
Technical Specifications
| Sensing Method | Through Beam |
|---|---|
| Supply Voltage Min | 4.75V |
| Aperture Width | 1.27mm |
| Sensor Case / Package | Module |
| Reverse Voltage Vr | 2V |
| Collector Current IC Max | - |
| Sensor Output Type | Open Collector |
| Sensor Mounting | Cable, Panel |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2024) |
| Sensing Distance / Slot Width | 3.18mm |
|---|---|
| Gap Width | 3.18mm |
| Supply Voltage Max | 5.25V |
| Forward Current If | 40mA |
| Collector Emitter Voltage Max | - |
| Forward Voltage | 1.7V |
| IP Rating | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| Automotive Qualification Standard | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
