Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB990T11ZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73K1249
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 200+ | $6.250 |
| 400+ | $6.150 |
| 600+ | $6.050 |
Price for:Each
Minimum: 200
Multiple: 200
$1,250.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB990T11ZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73K1249
Technical Datasheet
Gap Width3.18mm
Aperture Width0.25mm
Forward Current If-
Reverse Voltage Vr-
Forward Voltage1.7V
Sensor Output TypeTotem Pole
Sensor MountingPanel / Chassis
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OPB990 series non-contact Photologic® slotted Optical Switch with open apertures, wires and totem-pole buffer logic and output driver. Building from a standard housing with a 0.125-inch (3.18mm) wide slot, the user can specify output logic state, output driver circuit, aperture width, aperture surface and mounting tab locations. The device body is an opaque plastic which minimizes sensitivity to both visible and near-infrared external light sources which may impact operation. Aperture width choices provide different optical resolution for motion sensing.
- Maximum protection against external light sources
- Direct TTL, LSTTL, CMOS interface
Applications
Sensing & Instrumentation, Signal Processing, Automotive, Industrial
Technical Specifications
Gap Width
3.18mm
Forward Current If
-
Forward Voltage
1.7V
Sensor Mounting
Panel / Chassis
Automotive Qualification Standard
-
Aperture Width
0.25mm
Reverse Voltage Vr
-
Sensor Output Type
Totem Pole
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
