Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB991P51ZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73K1256
Your Part Number
200 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.340 |
| 10+ | $6.230 |
| 25+ | $6.130 |
| 50+ | $6.020 |
| 100+ | $5.910 |
| 250+ | $5.700 |
| 500+ | $5.470 |
Price for:Each
Minimum: 1
Multiple: 1
$6.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB991P51ZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73K1256
Technical Datasheet
Gap Width3.18mm
Aperture Width0.25mm
Forward Current If-
Reverse Voltage Vr-
Forward Voltage1.7V
Sensor Output TypeOpen Collector
Sensor MountingPanel / Chassis
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Gap Width
3.18mm
Forward Current If
-
Forward Voltage
1.7V
Sensor Mounting
Panel / Chassis
Automotive Qualification Standard
-
Aperture Width
0.25mm
Reverse Voltage Vr
-
Sensor Output Type
Open Collector
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
