Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPF472Copy
Newark Part No.08F2854
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPF472Copy
Newark Part No.08F2854
Technical Datasheet
No. of Pins3Pins
Diode Case StyleST-Tall
Wavelength of Peak Sensitivity880nm
Angle of Half Sensitivity ±-
Dark Current100pA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OPF472 is a low noise Silicon PIN Photodiode mounted in a ST style package for fibre optic applications. It offers fast response at moderate bias and is compatible with LED and laser diode sources in the 800 to 1000nm wavelength region. Low capacitance improves signal to noise performance in typical short haul LAN applications. The OPF472 is designed to be compatible with multimode optical fibres from 50/125 to 200/300 microns.
- High speed, low capacitance
- Popular ST® style receptacle
- Pre-tested with fibre to assure performance
- Component pre-mounted and ready to use
- 35MHz Operation minimum
Applications
Industrial, Commercial, Fibre Optics, Security
Technical Specifications
No. of Pins
3Pins
Wavelength of Peak Sensitivity
880nm
Dark Current
100pA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Diode Case Style
ST-Tall
Angle of Half Sensitivity ±
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
