Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPF482Copy
Newark Part No.61M8134
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPF482Copy
Newark Part No.61M8134
Technical Datasheet
No. of Pins3Pins
Diode Case StyleST-Tall
Wavelength of Peak Sensitivity860nm
Angle of Half Sensitivity ±-
Dark Current100pA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Pins
3Pins
Wavelength of Peak Sensitivity
860nm
Dark Current
100pA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Diode Case Style
ST-Tall
Angle of Half Sensitivity ±
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
