Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPI1264BCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.61M8135
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $3.110 |
| 10+ | $3.040 |
| 25+ | $2.980 |
| 50+ | $2.920 |
| 100+ | $2.850 |
| 250+ | $2.730 |
| 500+ | $2.640 |
Price for:Each
Minimum: 1
Multiple: 1
$3.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPI1264BCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.61M8135
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleAxial
No. of Pins4Pins
Forward Current If Max40mA
Isolation Voltage10kV
CTR Min50%
Collector Emitter Voltage V(br)ceo30V
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
10kV
Collector Emitter Voltage V(br)ceo
30V
SVHC
No SVHC (27-Jun-2024)
Optocoupler Case Style
Axial
Forward Current If Max
40mA
CTR Min
50%
Product Range
-
Technical Docs (2)
Alternatives for OPI1264B
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
