Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPI1264CCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.08F2863
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.630 |
| 10+ | $2.590 |
| 25+ | $2.530 |
| 50+ | $2.490 |
| 100+ | $2.440 |
| 250+ | $2.390 |
| 500+ | $2.340 |
Price for:Each
Minimum: 1
Multiple: 1
$2.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPI1264CCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.08F2863
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleAxial
No. of Pins4Pins
Forward Current If Max40mA
Isolation Voltage10kV
CTR Min100%
Collector Emitter Voltage V(br)ceo30V
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OPI1264C is an Optically Coupled Isolator has a 890nm LED and NPN silicon phototransistor sensor. The OPI1264 series devices are sealed in a precast opaque housing with a optically transmissive path between the LED and the photosensor. It is designed for transmission of information between one power supply voltage and another where the potentials during surge conditions are not greater than the guaranteed isolation voltage.
- Low‐cost plastic housing
Applications
Industrial, Medical
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
10kV
Collector Emitter Voltage V(br)ceo
30V
SVHC
No SVHC (27-Jun-2024)
Optocoupler Case Style
Axial
Forward Current If Max
40mA
CTR Min
100%
Product Range
-
Technical Docs (2)
Alternatives for OPI1264C
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
