Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVLBG4C7Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.52K5246
Your Part Number
40,621 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.466 |
| 10+ | $0.445 |
| 100+ | $0.424 |
| 500+ | $0.373 |
| 1000+ | $0.363 |
| 2500+ | $0.353 |
| 10000+ | $0.340 |
Price for:Each
Minimum: 1
Multiple: 1
$0.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVLBG4C7Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.52K5246
Technical Datasheet
LED ColorGreen
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Bulb SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage3.4V
Wavelength Typ531nm
Luminous Intensity4.5cd
Viewing Angle45°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OVLBG4C7 is a round through-hole LED Lamp with UV-resistant water clear lens. It is made of InGaN. The OVLBx4C7 series device is a high-intensity LED mounted in a clear plastic package. The LED provides a well-defined and even emission pattern. Its UV-resistant epoxy lens makes this device an optimal solution for outdoor applications.
- High brightness with well-defined spatial radiation patterns
- No standoffs
- 5V Reverse voltage
- 80mW Power dissipation
- 125°C LED junction temperature
Applications
Signalling, Lighting, Automotive
Technical Specifications
LED Color
Green
LED Case Size
T-1 (3mm)
Forward Current If
20mA
Wavelength Typ
531nm
Viewing Angle
45°
Product Range
-
MSL
-
LED Mounting
Through Hole
Bulb Size
T-1 (3mm)
Forward Voltage
3.4V
Luminous Intensity
4.5cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for OVLBG4C7
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
