Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / SEMELAB
Manufacturer Part NoALF08NP16V5Copy
Newark Part No.23T0773
Your Part Number
No Longer Available
Product Information
ManufacturerTT ELECTRONICS / SEMELAB
Manufacturer Part NoALF08NP16V5Copy
Newark Part No.23T0773
Technical Datasheet
Channel TypeComplementary N and P Channel
Continuous Drain Current Id8A
Drain Source Voltage Vds N Channel160V
Drain Source Voltage Vds160V
Drain Source Voltage Vds P Channel160V
Continuous Drain Current Id N Channel8A
Continuous Drain Current Id P Channel8A
Drain Source On State Resistance N Channel-
Drain Source On State Resistance P Channel-
Transistor Case StyleTO-247
No. of Pins5Pins
Power Dissipation N Channel-
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The ALF08NP16V5 is a N/P-channel lateral Power MOSFET designed specifically for linear audio amplifier applications. It has complimentary N and P channel devices in a single package and high speed for high bandwidth amplifiers.
- High voltage rating
- ±20V Gate to source voltage
- ±8A Body drain diode current
Applications
Industrial, Audio, Power Management
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds N Channel
160V
Drain Source Voltage Vds P Channel
160V
Continuous Drain Current Id P Channel
8A
Drain Source On State Resistance P Channel
-
No. of Pins
5Pins
Power Dissipation P Channel
-
Product Range
-
MSL
-
Continuous Drain Current Id
8A
Drain Source Voltage Vds
160V
Continuous Drain Current Id N Channel
8A
Drain Source On State Resistance N Channel
-
Transistor Case Style
TO-247
Power Dissipation N Channel
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
