Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoHR1206F-500MJICopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel66X4677RL
Cut Tape66X4677
Product RangeHR Series
Your Part Number
2,586 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $3.750 | $18.75 |
| Total Price | $18.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $3.750 |
| 25+ | $3.590 |
| 100+ | $3.330 |
| 250+ | $3.020 |
| 500+ | $2.730 |
| 1000+ | $2.420 |
| 5000+ | $2.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoHR1206F-500MJICopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel66X4677RL
Cut Tape66X4677
Product RangeHR Series
Technical Datasheet
Resistance500Mohm
Resistance Tolerance± 5%
Power Rating-
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeHR Series
Temperature Coefficient-1000ppm/°C to 0ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
500Mohm
Power Rating
-
Resistor Technology
Thick Film
Product Range
HR Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
General Purpose
Temperature Coefficient
-1000ppm/°C to 0ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
