Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRF2512-R025FWCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel97K3839RL
Cut Tape97K3839
Product RangeLRF Series
Your Part Number
5,370 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.900 | $1.90 |
| Total Price | $1.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.900 |
| 25+ | $1.040 |
| 100+ | $0.839 |
| 250+ | $0.729 |
| 500+ | $0.674 |
| 1000+ | $0.627 |
| 5000+ | $0.579 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRF2512-R025FWCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel97K3839RL
Cut Tape97K3839
Product RangeLRF Series
Technical Datasheet
Resistance0.025ohm
Product RangeLRF Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Temperature Coefficient± 100ppm/°C
Product Length6.5mm
Product Width3.25mm
Voltage Rating200V
Product Height0.84mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.025ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Resistor Type
General Purpose
Product Length
6.5mm
Voltage Rating
200V
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
LRF Series
Power Rating
2W
Resistor Technology
Thick Film
Temperature Coefficient
± 100ppm/°C
Product Width
3.25mm
Product Height
0.84mm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
