Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN LRMAN0815-R003FT4 SMD Current Sense Resistor, 3 mohm, LRMA Series, 0815 [2038 Metric], 1 W, ± 1%, Metal Alloy](https://mexico.newark.com/productimages/standard/en_US/4765339.jpg)
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAN0815-R003FT4Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel54AH5626RL
Cut Tape54AH5626
Product RangeLRMA Series
Your Part Number
1,076 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.665 | $0.66 |
| Total Price | $0.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.665 |
| 25+ | $0.322 |
| 100+ | $0.245 |
| 250+ | $0.220 |
| 500+ | $0.204 |
| 1000+ | $0.195 |
| 2500+ | $0.174 |
| 5000+ | $0.152 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAN0815-R003FT4Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel54AH5626RL
Cut Tape54AH5626
Product RangeLRMA Series
Technical Datasheet
Resistance3mohm
Product RangeLRMA Series
Resistor Case / Package0815 [2038 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Alloy
Product Length2.1mm
Temperature Coefficient± 100ppm/°C
Product Width3.75mm
Product Height0.7mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
3mohm
Resistor Case / Package
0815 [2038 Metric]
Resistance Tolerance
± 1%
Product Length
2.1mm
Product Width
3.75mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
LRMA Series
Power Rating
1W
Resistor Technology
Metal Alloy
Temperature Coefficient
± 100ppm/°C
Product Height
0.7mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
