Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAP2512-R05FT4Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel12AC1359
Re-Reel89T4334RL
Cut Tape89T4334
Product RangeLRMA Series
Your Part Number
3,342 In Stock
20,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.651 | $6.51 |
| Total Price | $6.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.651 |
| 20+ | $0.592 |
| 30+ | $0.533 |
| 50+ | $0.462 |
| 100+ | $0.391 |
| 250+ | $0.344 |
| 500+ | $0.315 |
| 1000+ | $0.270 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.247 |
| 5000+ | $0.243 |
| 10000+ | $0.226 |
| 20000+ | $0.213 |
| 30000+ | $0.200 |
| 50000+ | $0.193 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAP2512-R05FT4Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel12AC1359
Re-Reel89T4334RL
Cut Tape89T4334
Product RangeLRMA Series
Technical Datasheet
Resistance0.05ohm
Product RangeLRMA Series
Resistor Case / Package2512 [6432 Metric]
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Alloy
Temperature Coefficient± 50ppm/°C
Product Length6.4mm
Product Width3.2mm
Product Height0.65mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Welwyn LRMA series P (power) version are automotive grade, surface mount low resistance metal alloy resistors. The resistance range includes values from 0.5mohm to 300mohm.
- EIA 2512 chip size
- Power rating of 2W and 3W at 70°C
- Resistive tolerance is ±1% and ±5%
- TCR value is ±50ppm/°C
- Automotive grade AEC-Q200 qualified
- Ambient temperature range from -55°C to 170°C
- Insulation resistance is >100Mohm
- Cu-Ni / Mn-Cu element alloy and black coating
- Low thermal EMF and high power version
- Current sensing for power electronics
Technical Specifications
Resistance
0.05ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
LRMA Series
Power Rating
3W
Resistor Technology
Metal Alloy
Product Length
6.4mm
Product Height
0.65mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
