Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoULR15S-R001FT2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel86P8700RL
Cut Tape86P8700
Product RangeULR Series
Your Part Number
412 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.910 | $9.55 |
| Total Price | $9.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.910 |
| 10+ | $1.190 |
| 15+ | $1.090 |
| 25+ | $0.982 |
| 50+ | $0.907 |
| 125+ | $0.832 |
| 250+ | $0.747 |
| 500+ | $0.667 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoULR15S-R001FT2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel86P8700RL
Cut Tape86P8700
Product RangeULR Series
Technical Datasheet
Resistance1000µohm
Product RangeULR Series
Resistor Case / Package2010 [5025 Metric]
Power Rating1.5W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length5.08mm
Product Width2.54mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1000µohm
Resistor Case / Package
2010 [5025 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
2.54mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ULR Series
Power Rating
1.5W
Resistor Technology
Metal Strip
Product Length
5.08mm
Product Height
0.6mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for ULR15S-R001FT2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
