Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part No27AUSCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.37AJ1905
Your Part Number
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.260 |
| 25+ | $4.130 |
| 50+ | $3.870 |
| 100+ | $3.470 |
| 250+ | $3.210 |
Price for:Each
Minimum: 1
Multiple: 1
$4.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part No27AUSCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.37AJ1905
Technical Datasheet
No. of Contacts20Contacts
Gender-
Contact Termination TypeIDC / IDT
Product Range-
Connector MountingBox Mount
Contact PlatingSilver Plated Contacts
Contact Material-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
No. of Contacts
20Contacts
Contact Termination Type
IDC / IDT
Connector Mounting
Box Mount
Contact Material
-
Gender
-
Product Range
-
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
